Surface mount ejector header with 40 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. Male pin contacts are made of bronze with gold plating for mating, offering a contact mating length of 0.12 inches. The black polymer insulation has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. Termination is via solder, and the component is supplied in rail/tube packaging.
Samtec EHT-120-01-S-D-SM technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-120-01-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.