50-position, 2-row, 2mm pitch right-angle shrouded ejector header for board-to-board applications. Features male pin contacts made of bronze with gold plating for mating surfaces, rated for 3A current and operating temperatures from -55°C to 125°C. Through-hole mounting with side entry and solder termination. Insulation is black polymer with UL94 V-0 flammability rating. Supplied in rail/tube packaging.
Samtec EHT-125-01-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-125-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.