10-position, 2-row shrouded ejector header with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Male pin contacts are made of bronze with gold plating, offering a mating length of 0.225 inches. Rated for 3A maximum current and operates between -55°C and 125°C. Black polymer insulation.
Samtec EJH-105-01-F-D-TH technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.91mm |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.33mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | EJH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EJH-105-01-F-D-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.