The EJH-110-01-F-D-TH-09 is a 20-contact shrouded ejector header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. The header is rated for a maximum current of 3A per contact and can operate within a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a center slot polarization type.
Samtec EJH-110-01-F-D-TH-09 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 16.88mm |
| Mating Length | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-110-01-F-D-TH-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.