Samtec EJH-112-01-F-D-RA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Manufacturer Series | EJH |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD FLASH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EJH-112-01-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.