Samtec EJH-112-01-L-D-TH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EJH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EJH-112-01-L-D-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.