26-position, 2-row shrouded ejector header with straight, through-hole mounting and a 2.54mm pitch. Features male pin contacts made of bronze with gold plating for mating, offering a contact mating length of 0.225 inches. The black polymer insulation material ensures operation within a temperature range of -55°C to 125°C. This RoHS compliant component is supplied in a tube for efficient assembly.
Samtec EJH-113-01-F-D-TH technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.91mm |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 50.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | EJH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EJH-113-01-F-D-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.