
This 26-contact ejector header features a 2.54mm pitch and is designed for through hole mounting. It has a product length of 50.65mm, product depth of 9.91mm, and product height of 16.88mm. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55 to 125°C.
Samtec EJH-113-01-S-D-TH-26 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 50.65 |
| Product Depth (mm) | 9.91 |
| Product Height (mm) | 16.88 |
| Tail Length (mm) | 3.05 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 5.72mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-113-01-S-D-TH-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.