This 40-contact surface mount ejector header features a 2.54mm terminal pitch and is designed for use in board-to-board and mezzanine applications. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A per contact. The header is available in a straight body orientation and is suitable for surface mount applications.
Samtec EJH-120-01-F-D-SM-10-P-TR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 17.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-120-01-F-D-SM-10-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.