Samtec EMF-106-01-L-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flexcard™ EMF |
| RoHS | Compliant |
Download the complete datasheet for Samtec EMF-106-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.