Samtec EMF-120-01-L-D technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.69mm |
| Gender | Female |
| Length | 29.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flexcard™ EMF |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec EMF-120-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.