Samtec EMF-134-01-F-D technical specifications.
| Contact Plating | Gold |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 68 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Flexcard™ EMF |
| RoHS | Compliant |
Download the complete datasheet for Samtec EMF-134-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.