Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

EMT-122-01-S-D

Datasheet
Samtec

EMT-122-01-S-D

Conn PCMCIA SKT 44 POS 2mm Solder ST Edge Mount 3A

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

MountingEdge
Quick Jump:

Technical Specifications

Samtec EMT-122-01-S-D technical specifications.

General

Gender
Female
Max Current Rating
3A
Mount
Edge
Number of Contacts
44
Number of Rows
2
Orientation
Straight
Packaging
Bulk
Pitch
2mm
Radiation Hardening
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Samtec EMT-122-01-S-D Datasheet

Download the complete datasheet for Samtec EMT-122-01-S-D to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com