Samtec EQCD-020-03.75-SBR-TBL-1 technical specifications.
| Cable Length (m) | 0.1 |
| Minimum Bend Radius (mm) | 2.5 |
| Cable Type | Coax Micro Ribbon |
| Gender | F-M |
| Connector Type B | Micro High Speed Terminal |
| Connector Type A | Micro High Speed Socket |
| Size | 38AWG |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Tradename | Q STRIP® |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EQCD-020-03.75-SBR-TBL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.