Samtec EQCD-020-03.75-TPD-TEU-1-S technical specifications.
| Cable Type | Coax Micro Ribbon |
| Gender | M-M |
| Connector Type B | Micro High Speed Terminal |
| Connector Type A | Micro High Speed Terminal |
| Size | 38AWG |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Tradename | Q STRIP® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EQCD-020-03.75-TPD-TEU-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.