
The EQCD-020-26.00-TEU-TED-1 cable assembly features a coax micro ribbon design with a minimum bend radius of 2.5mm. It has a length of 0.66 meters and is constructed with a micro high speed terminal connector on each end. The cable operates within a temperature range of -25°C to 105°C.
Samtec EQCD-020-26.00-TEU-TED-1 technical specifications.
| Cable Length (m) | 0.66 |
| Minimum Bend Radius (mm) | 2.5 |
| Cable Type | Coax Micro Ribbon |
| Gender | M-M |
| Connector Type B | Micro High Speed Terminal |
| Connector Type A | Micro High Speed Terminal |
| Size | 38AWG |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Tradename | Q STRIP® |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EQCD-020-26.00-TEU-TED-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.