Cable Assembly Coax Micro Ribbon 2.54m 38AWG Micro High Speed Socket to Micro High Speed Terminal F-M Q STRIP®
Samtec EQCD-040-99.99-SBL-TTL-1 technical specifications.
| Cable Type | Coax Micro Ribbon |
| Gender | F-M |
| Connector Type B | Micro High Speed Terminal |
| Connector Type A | Micro High Speed Socket |
| Size | 38AWG |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Tradename | Q STRIP® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EQCD-040-99.99-SBL-TTL-1 to view detailed technical specifications.
No datasheet is available for this part.