Samtec ERF5-005-05.0-L-DV-WT-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | ERF5 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERF5-005-05.0-L-DV-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.