Samtec ERF5-020-05.0-L-DV-TR technical specifications.
| Type | High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 194VAC |
| Height | 4.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERF5-020-05.0-L-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.