Samtec ERF5-030-07.0-L-DV-FL-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Manufacturer Series | ERF5 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERF5-030-07.0-L-DV-FL-TR to view detailed technical specifications.
No datasheet is available for this part.