High-speed socket strip, 80 position, 0.5mm pitch, female contacts. Features surface mount termination with a straight mounting style. Constructed with liquid crystal polymer (LCP) insulator in black, rated for commercial reliability. Operates across a wide temperature range from -55°C to 125°C. Contact finish is matte tin with a nickel barrier, and plating thickness is 10µm.
Samtec ERF5-040-05.0-L-DV-K-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.9 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERF5-040-05.0-L-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.