Samtec ERF5-075-07.0-L-DV-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ ERF5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERF5-075-07.0-L-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.