
40-position, 2-row shrouded header socket strip featuring 0.8mm pitch for board-to-board applications. Gold-plated contacts ensure reliable connectivity. Surface mount termination with right-angle solder tail for easy assembly. Packaged in tape and reel for automated processing. RoHS compliant.
Samtec ERF8-020-01-L-D-RA-L-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | Edge Rate™ ERF8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERF8-020-01-L-D-RA-L-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
