Samtec ERF8-020-03-S-D-RA-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Edge Rate™ ERF8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERF8-020-03-S-D-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.