
80-position, 2-row right-angle surface mount socket strip. Features liquid crystal polymer (LCP) insulator in black, with female contacts. Rated for 2.2A signal current and operates between -55°C and 125°C. Termination uses matte tin plating with a nickel barrier, and the contact finish thickness is 10µ.
Samtec ERF8-040-01-L-D-RA-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERF8-040-01-L-D-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.