This 80-contact female surface mount header features a liquid crystal polymer (LCP) insulator and a tin (Sn) with nickel (Ni) barrier contact finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for commercial reliability and is suitable for use in surface mount applications. It has a rated current of 2.2A and is available in a single configuration.
Samtec ERF8-040-07.0-L-DV-K-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ERF8 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERF8-040-07.0-L-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.