High-speed socket strip featuring 120 positions and 2 rows on a 0.8mm pitch. This female connector offers a straight, surface-mount orientation with solder termination. Constructed with copper contacts and gold plating, it supports a maximum current rating of 2.1A and a voltage rating of 200V AC. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Samtec ERF8-060-05.0-S-DV-K-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.6mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54mm |
| Mated Stacking Heights | 20mm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ ERF8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERF8-060-05.0-S-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.