Samtec ERI8-019-S-D-RA-TR technical specifications.
| Gender | Male |
| Number of Contacts | 19 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERI8-019-S-D-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.