Samtec ERI8-031-S-D-RA technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | ER18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERI8-031-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.