
This 62-position right angle shrouded header features a black housing and copper contacts with gold plating. It has a polymer insulation material and is available in a tape and reel packaging. The operating temperature range is from -55°C to 125°C. The header has a length of 28.68mm and a depth of 11.38mm, with a pitch of 0.8mm.
Samtec ERI8-031-S-D-RA-K-TR technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.38mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Length | 28.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Series | ER18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERI8-031-S-D-RA-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.