Samtec ERI8-031-S-D-RA-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERI8-031-S-D-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.