
This 80-contact shrouded surface mount header features a liquid crystal polymer (LCP) insulator and a tin over nickel contact finish. It has a rated current of 1.5A and operates over a temperature range of -55 to 125°C. The header is designed for commercial applications and has a reliability rating of commercial. It is available in a straight mounting style and has a black insulator color.
Samtec ERM5-040-02.0-L-DV-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ERM5 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec ERM5-040-02.0-L-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.