This Samtec ERM5-060-04.0-L-DV-K-TR is a 120-contact header with a liquid crystal polymer (LCP) insulator and a surface mount termination. It has a rated current of 1.5A and operates within a temperature range of -55 to 125°C. The header is plated with 10μ of material and features a matte tin (Sn) contact finish. It is designed for use in commercial applications and is compliant with ROHS standards.
Samtec ERM5-060-04.0-L-DV-K-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERM5-060-04.0-L-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.