This 150-pin shrouded surface mount header features a liquid crystal polymer (LCP) insulator and a matte tin (Sn) with nickel (Ni) barrier contact finish. It has a rated current of 1.5A and operates over a temperature range of -55 to 125°C. The header is designed for commercial reliability and is suitable for surface mount applications.
Samtec ERM5-075-04.0-L-DV-WT-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 150 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ERM5 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERM5-075-04.0-L-DV-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.