The ERM8-005-01-L-D-EM2-SL-TR is a micro high speed terminal strip with 10 HDR contacts, arranged in 2 rows. It features a terminal pitch of 0.8mm and a termination method of solder. The component has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 318VDC or 235VAC. It is designed for edge mount applications and has a height of 5.6mm.
Samtec ERM8-005-01-L-D-EM2-SL-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ERM8-005-01-L-D-EM2-SL-TR to view detailed technical specifications.
No datasheet is available for this part.