Samtec ERM8-010-05.0-S-DV-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.6mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mated Stacking Heights | 15mm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Edge Rate™ ERM8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERM8-010-05.0-S-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.