Samtec ERM8-020-01-L-D-EM2-EGPS-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERM8-020-01-L-D-EM2-EGPS-TR to view detailed technical specifications.
No datasheet is available for this part.