Samtec ERM8-030-01-L-D-RA-K-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERM8-030-01-L-D-RA-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.