Samtec ERM8-030-02.0-S-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Pitch | 0.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.25mm |
| Series | Edge Rate™ ERM8 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERM8-030-02.0-S-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.