High-speed terminal strip header with 60 positions and 2 rows, featuring a 0.8mm lead pitch and 3.25mm row spacing. Male gender, straight orientation, and surface mount termination with solder contacts. Constructed with bronze contacts and gold plating, housed in black. Operates within a -55°C to 125°C temperature range, supporting up to 200V AC and 1.4A max current.
Samtec ERM8-030-05.0-S-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.6mm |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 0.8mm |
| Length | 30mm |
| Mated Stacking Heights | 15mm |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.25mm |
| Series | Edge Rate™ ERM8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERM8-030-05.0-S-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.