The ERM8-030-08.0-L-DV-K-TR is a micro high speed terminal strip with 60 HDR contacts, a 0.8mm pitch, and 2 rows. It features a straight body orientation and is designed for surface mount applications. The terminal strip is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 318VDC. It has a maximum current rating of 2.2A per contact and is suitable for use in high-speed applications.
Samtec ERM8-030-08.0-L-DV-K-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Tradename | Edge Rate® |
| Height | 11.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-030-08.0-L-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.