This Samtec ERM8-040-05.0-S-DV-TR connector is a surface mount header with 80 female contacts, rated for 2.2A signal current, and features a shrouded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The insulator is made of liquid crystal polymer (LCP) and has a black color. The connector is designed for commercial reliability and has a straight mounting style.
Samtec ERM8-040-05.0-S-DV-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERM8-040-05.0-S-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.