High-speed terminal strip header with 100 positions and 2 rows, featuring a 0.8mm pitch. This male connector offers straight, top-entry orientation for surface mount applications. Contact material is bronze with gold plating, supporting a max current rating of 2.1A and a max voltage rating of 200V AC. Operating temperature range spans from -55°C to 125°C. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Samtec ERM8-050-05.0-S-DV-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.6mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46mm |
| Mated Stacking Heights | 15mm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ ERM8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERM8-050-05.0-S-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.