
The ERM8-060-01-L-D-EM2-SL-TR is a micro high speed terminal strip with 120 HDR contacts, a 0.8mm pitch, and a straight body orientation. It features a solder termination method and can operate between -55°C and 125°C. The terminal strip is designed for edge mount applications and has a maximum current rating of 2.2A per contact and a maximum voltage rating of 318VDC or 235VAC.
Samtec ERM8-060-01-L-D-EM2-SL-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-060-01-L-D-EM2-SL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.