Samtec ERM8-060-08.0-L-DV technical specifications.
| Number of Rows | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 2.1/ContactA |
| Max Voltage Rating | 200VAC |
| Height | 11.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-060-08.0-L-DV to view detailed technical specifications.
No datasheet is available for this part.