Samtec ERM8-070-08.0-L-DV technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 140 |
| Contact Gender | MALE |
| Manufacturer Series | ERM8 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERM8-070-08.0-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.