
This 12-contact male header features a liquid crystal polymer (LCP) insulator and gold flash plating. It has a commercial reliability rating and can operate at temperatures up to 125°C. The header is designed for solder termination and has a black insulator color. It is suitable for use in board-to-board and mezzanine applications.
Samtec ESHF-106-01-F-D-TH technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ESHF-1 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD FLASH |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESHF-106-01-F-D-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.