Samtec ESHF-113-01-L-D-TH technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 5.33mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESHF-113-01-L-D-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.