The ESHF-120-01-L-D-SM is a 40-contact shrouded header from Samtec, designed for surface mount applications. It features a 1.27mm terminal pitch and a 2-row configuration. The header has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is suitable for use in a variety of electronic assemblies, including board-to-board and mezzanine connections.
Samtec ESHF-120-01-L-D-SM technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 5.46mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ESHF-120-01-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.