
This 3-contact female shrouded header is designed for board-to-board connections. It features a thermoplastic insulator and a gold/nickel plating finish. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a signal current of 5.7A and is suitable for commercial reliability applications.
Samtec ESQ-103-39-G-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-103-39-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.